Filter Your Search
1 - 2 of 2 results
|
AM25LS2518LCB
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 4 | YES | QCCN | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | STANDARD TOTEM OUTPUTS ALSO AVAILABLE | 30 MHz | TRUE | 28 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-N20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | QLCC | 0.353 X 0.353 INCH, LCC-20 | 20 | 8542.39.00.60 | ||||
|
AM25LS2518LC
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 4 | YES | QCCN | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | STANDARD TOTEM OUTPUTS ALSO AVAILABLE | 30 MHz | TRUE | 28 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-N20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | QLCC | 0.353 X 0.353 INCH, LCC-20 | 20 | 8542.39.00.60 |