Parametric results for: AM25LS2518LMB under FF/Latches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2518lmb
Select parts from the table below to compare.
Compare
Compare
AM25LS2518LMB
Rochester Electronics LLC
Check for Price Active D FLIP-FLOP 8542.39.00.60
package
AM25LS2518LMB
AMD
Check for Price Obsolete 5 V 40 ns 1 4 YES QCCN 50 pF POSITIVE EDGE 3-STATE TTL/H/L D FLIP-FLOP TTL STANDARD TOTEM OUTPUTS ALSO AVAILABLE 25 MHz TRUE 28 mA 5.5 V 4.5 V MILITARY S-PQCC-N20 Not Qualified 125 °C -55 °C 20 PLASTIC/EPOXY LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm 8542.39.00.60 QLCC 0.353 X 0.353 INCH, LCC-20 20