Parametric results for: AM25LS2519DCB under FF/Latches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls2519dcb
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2519DCB
AMD
Check for Price Obsolete 5 V 39 ns 1 4 NO DIP 50 pF POSITIVE EDGE 3-STATE TTL/H/L D FLIP-FLOP TTL TWO SET OF OUTPUTS AVAILABLE SIMULTANEOUSLY; ONE SET HAVING CONFIGURABLE OUTPUTS 30 MHz TRUE 39 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4475 mm DIP HERMETIC SEALED, CERDIP-20 20 8542.39.00.60