Parametric results for: AM25LS2519DM under FF/Latches

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: am25ls2519dm
Select parts from the table below to compare.
Compare
Compare
AM25LS2519DMB
Rochester Electronics LLC
Check for Price Active 5 V 45 ns 1 4 NO DIP POSITIVE EDGE 3-STATE TTL/H/L D FLIP-FLOP TTL TWO SET OF OUTPUTS AVAILABLE SIMULTANEOUSLY; ONE SET HAVING CONFIGURABLE OUTPUTS 25 MHz TRUE 5.5 V 4.5 V MILITARY R-CDIP-T20 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4475 mm 8542.39.00.60
package
AM25LS2519DMB
AMD
Check for Price Obsolete 5 V 45 ns 1 4 NO DIP 50 pF POSITIVE EDGE 3-STATE TTL/H/L D FLIP-FLOP TTL TWO SET OF OUTPUTS AVAILABLE SIMULTANEOUSLY; ONE SET HAVING CONFIGURABLE OUTPUTS 25 MHz TRUE 36 mA 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4475 mm 8542.39.00.60 DIP HERMETIC SEALED, CERDIP-20 20
package
AM25LS2519DM
AMD
Check for Price Obsolete 5 V 45 ns 1 4 NO DIP 50 pF POSITIVE EDGE 3-STATE TTL/H/L D FLIP-FLOP TTL TWO SET OF OUTPUTS AVAILABLE SIMULTANEOUSLY; ONE SET HAVING CONFIGURABLE OUTPUTS 25 MHz TRUE 36 mA 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4475 mm 8542.39.00.60 DIP HERMETIC SEALED, CERDIP-20 20
AM25LS2519DM
Rochester Electronics LLC
Check for Price Active 5 V 45 ns 1 4 NO DIP POSITIVE EDGE 3-STATE TTL/H/L D FLIP-FLOP TTL TWO SET OF OUTPUTS AVAILABLE SIMULTANEOUSLY; ONE SET HAVING CONFIGURABLE OUTPUTS 25 MHz TRUE 5.5 V 4.5 V MILITARY R-CDIP-T20 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4475 mm 8542.39.00.60