Filter Your Search
1 - 3 of 3 results
|
|
AM25LS2519FMB
AMD
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | 4 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | TWO SET OF OUTPUTS AVAILABLE SIMULTANEOUSLY; ONE SET HAVING CONFIGURABLE OUTPUTS | 25 MHz | TRUE | 36 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | DFP | FP-20 | 20 | 8542.39.00.60 | ||
|
|
AM25LS2519FM
AMD
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | 4 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | TWO SET OF OUTPUTS AVAILABLE SIMULTANEOUSLY; ONE SET HAVING CONFIGURABLE OUTPUTS | 25 MHz | TRUE | 36 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | DFP | FP-20 | 20 | 8542.39.00.60 | ||
|
|
AM25LS2519FM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 45 ns | 1 | 4 | YES | DFP | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | TWO SET OF OUTPUTS AVAILABLE SIMULTANEOUSLY; ONE SET HAVING CONFIGURABLE OUTPUTS | 25 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | 125 °C | -55 °C | 20 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | DUAL | 8542.39.00.60 |