Parametric results for: AM25LS2519FMB under FF/Latches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls2519fmb
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2519FMB
AMD
Check for Price Obsolete 5 V 45 ns 1 4 YES DFP 50 pF POSITIVE EDGE 3-STATE TTL/H/L D FLIP-FLOP TTL TWO SET OF OUTPUTS AVAILABLE SIMULTANEOUSLY; ONE SET HAVING CONFIGURABLE OUTPUTS 25 MHz TRUE 36 mA 5.5 V 4.5 V MILITARY R-XDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 UNSPECIFIED FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL DFP FP-20 20 8542.39.00.60