Parametric results for: AM25LS2519LC under FF/Latches

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: am25ls2519lc
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2519LC
AMD
Check for Price Obsolete 5 V 39 ns 1 4 YES QCCN 50 pF POSITIVE EDGE 3-STATE TTL/H/L D FLIP-FLOP TTL TWO SET OF OUTPUTS AVAILABLE SIMULTANEOUSLY; ONE SET HAVING CONFIGURABLE OUTPUTS 30 MHz TRUE 39 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-N20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC 0.353 X 0.353 INCH, LCC-20 20 8542.39.00.60
AM25LS2519LC
Rochester Electronics LLC
Check for Price Active 5 V 39 ns 1 4 YES QCCN POSITIVE EDGE 3-STATE TTL/H/L D FLIP-FLOP TTL TWO SET OF OUTPUTS AVAILABLE SIMULTANEOUSLY; ONE SET HAVING CONFIGURABLE OUTPUTS 30 MHz TRUE 5.25 V 4.75 V COMMERCIAL S-PQCC-N20 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm 8542.39.00.60
package
AM25LS2519LCB
AMD
Check for Price Obsolete 5 V 39 ns 1 4 YES QCCN 50 pF POSITIVE EDGE 3-STATE TTL/H/L D FLIP-FLOP TTL TWO SET OF OUTPUTS AVAILABLE SIMULTANEOUSLY; ONE SET HAVING CONFIGURABLE OUTPUTS 30 MHz TRUE 39 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-N20 Not Qualified 70 °C 20 PLASTIC/EPOXY LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC 0.353 X 0.353 INCH, LCC-20 20 8542.39.00.60