Filter Your Search
1 - 1 of 1 results
|
AM25LS2519LMB
AMD
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | 4 | YES | QCCN | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | TWO SET OF OUTPUTS AVAILABLE SIMULTANEOUSLY; ONE SET HAVING CONFIGURABLE OUTPUTS | 25 MHz | TRUE | 36 mA | 5.5 V | 4.5 V | MILITARY | S-PQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | QLCC | 0.353 X 0.353 INCH, LCC-20 | 20 | 8542.39.00.60 |