Filter Your Search
1 - 1 of 1 results
|
AM25LS2519XC
AMD
|
Check for Price | Obsolete | 5 V | 39 ns | 1 | 4 | YES | DIE | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | TWO SET OF OUTPUTS AVAILABLE SIMULTANEOUSLY; ONE SET HAVING CONFIGURABLE OUTPUTS | 30 MHz | TRUE | 39 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XUUC-N20 | Not Qualified | 70 °C | 20 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | DIE | 0.083 X 0.099 INCH, DIE-20 | 20 | 8542.39.00.60 |