Filter Your Search
1 - 4 of 4 results
|
|
AM25LS251PCTB
AMD
|
Check for Price | Obsolete | 5 V | 61 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | DIP-16 | 8542.39.00.60 | |||
|
|
AM25LS251PCT
AMD
|
Check for Price | Obsolete | 5 V | 61 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | DIP-16 | 8542.39.00.60 | ||
|
|
AM25LS251PCB
AMD
|
Check for Price | Obsolete | 5 V | 61 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | DIP-16 | 8542.39.00.60 | |||
|
|
AM25LS251PC
AMD
|
Check for Price | Obsolete | 5 V | 61 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | DIP-16 | 8542.39.00.60 |