Filter Your Search
1 - 1 of 1 results
|
AM25LS2520DMB
AMD
|
Check for Price | Yes | Obsolete | 5 V | 54 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | BUS DRIVER | TTL | 2 | TRUE | 37 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 22 | CERAMIC, METAL-SEALED COFIRED | DIP22,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | 27.6225 mm | DIP | 0.400 INCH, HERMETIC SEALED, CERDIP-22 | 22 | 8542.39.00.60 |