Filter Your Search
1 - 1 of 1 results
|
|
AM25LS2520FMB
AMD
|
Check for Price Buy | No | Obsolete | 5 V | 54 ns | 1 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | BUS DRIVER | TTL | 2 | TRUE | 37 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC, METAL-SEALED COFIRED | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.4615 mm | 15.24 mm | DFP | FP-24 | 24 | 8542.39.00.60 |