Filter Your Search
1 - 2 of 2 results
|
AM25LS2520LC
AMD
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 8 | YES | QCCN | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | BUS DRIVER | TTL | 2 | TRUE | 37 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | QLCC | LCC-28 | 28 | 8542.39.00.60 | ||
|
AM25LS2520LCB
AMD
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | TTL/H/L | BUS DRIVER | TTL | 2 | TRUE | 37 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | QLCC | LCC-28 | 28 | 8542.39.00.60 |