Parametric results for: AM25LS2520LMB under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2520lmb
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2520LMB
AMD
Check for Price No Obsolete 5 V 54 ns 1 8 YES QCCN 50 pF POSITIVE EDGE 3-STATE TTL/H/L BUS DRIVER TTL 2 TRUE 37 mA 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-28 28 8542.39.00.60
AM25LS2520LMB
Sertech Laboratories Inc
Check for Price Obsolete BUS DRIVER Not Qualified 8542.39.00.60