Parametric results for: AM25LS2520PC under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: am25ls2520pc
Select parts from the table below to compare.
Compare
Compare
AM25LS2520PCTB
AMD
Check for Price Obsolete 8 NO DIP POSITIVE EDGE 3-STATE BUS DRIVER TTL COMMERCIAL R-PDIP-T22 e0 70 °C 22 PLASTIC/EPOXY DIP22,.4 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-22 8542.39.00.60
AM25LS2520PCT
AMD
Check for Price Obsolete 8 NO DIP POSITIVE EDGE 3-STATE BUS DRIVER TTL COMMERCIAL R-PDIP-T22 Not Qualified e0 70 °C 22 PLASTIC/EPOXY DIP22,.4 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-22 8542.39.00.60
package
AM25LS2520PCB
AMD
Check for Price No Obsolete 5 V 45 ns 1 8 NO DIP 50 pF POSITIVE EDGE 3-STATE TTL/H/L BUS DRIVER TTL 2 TRUE 37 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T22 Not Qualified e0 70 °C 22 PLASTIC/EPOXY DIP22,.4 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 10.16 mm 27.94 mm 0.400 INCH, PLASTIC, DIP-22 8542.39.00.60 DIP 22
package
AM25LS2520PC
AMD
Check for Price No Obsolete 5 V 45 ns 1 8 NO DIP 50 pF POSITIVE EDGE 3-STATE TTL/H/L BUS DRIVER TTL 2 TRUE 37 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T22 Not Qualified e0 70 °C 22 PLASTIC/EPOXY DIP22,.4 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 10.16 mm 27.94 mm 0.400 INCH, PLASTIC, DIP-22 8542.39.00.60 DIP 22