Filter Your Search
1 - 1 of 1 results
|
AM25LS2520PCB
AMD
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | BUS DRIVER | TTL | 2 | TRUE | 37 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP22,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | DIP | 0.400 INCH, PLASTIC, DIP-22 | 22 | 8542.39.00.60 |