Filter Your Search
1 - 1 of 1 results
|
AM25LS2520XM
AMD
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 54 ns | 1 | 8 | YES | DIE | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | BUS DRIVER | TTL | 2 | TRUE | 37 mA | 5.5 V | 4.5 V | MILITARY | R-XUUC-N22 | Not Qualified | 125 °C | -55 °C | 22 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.032 mm | 2.8194 mm | DIE | 0.080 X 0.111 INCH, DIE-22 | 22 | 8542.39.00.60 |