Parametric results for: AM25LS2521FM under Arithmetic Circuits

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: am25ls2521fm
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2521FMB
Rochester Electronics LLC
Check for Price No No Active 5 V 21 ns 1 8 YES DFP SERIES-RESISTOR TTL/H/L IDENTITY COMPARATOR TTL CASCADABLE INVERTED 5.5 V 4.5 V MILITARY R-CDFP-F20 COMMERCIAL e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm DFP DFP, 20 Unknown
package
AM25LS2521FMB
AMD
Check for Price No Obsolete 5 V 21 ns 1 8 YES DFP 50 pF SERIES-RESISTOR TTL/H/L IDENTITY COMPARATOR TTL CASCADABLE INVERTED 40 mA 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm DFP FP-20 20 8542.39.00.60
package
AM25LS2521FM
Rochester Electronics LLC
Check for Price No Active 5 V 21 ns 1 8 YES DFP SERIES-RESISTOR LS IDENTITY COMPARATOR TTL CASCADABLE INVERTED 40 mA 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm DFP FP-20 20 8542.39.00.60
package
AM25LS2521FM
AMD
Check for Price No Obsolete 5 V 21 ns 1 8 YES DFP 50 pF SERIES-RESISTOR TTL/H/L IDENTITY COMPARATOR TTL CASCADABLE INVERTED 40 mA 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm DFP FP-20 20 8542.39.00.60