Parametric results for: AM25LS2521PC under Arithmetic Circuits

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: am25ls2521pc
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2521PC
Rochester Electronics LLC
Check for Price No Obsolete 5 V 19 ns 1 8 NO DIP SERIES-RESISTOR LS IDENTITY COMPARATOR TTL CASCADABLE INVERTED 40 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.289 mm DIP PLASTIC, DIP-20 20 8542.39.00.60
AM25LS2521PCTB
AMD
Check for Price Obsolete 5 V NO DIP IDENTITY COMPARATOR TTL COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-20 8542.39.00.60
package
AM25LS2521PCB
Rochester Electronics LLC
Check for Price No Obsolete 5 V 19 ns 1 8 NO DIP SERIES-RESISTOR LS IDENTITY COMPARATOR TTL CASCADABLE INVERTED 40 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.289 mm DIP PLASTIC, DIP-20 20 8542.39.00.60
package
AM25LS2521PCB
AMD
Check for Price No Obsolete 5 V 19 ns 1 8 NO DIP 50 pF SERIES-RESISTOR TTL/H/L IDENTITY COMPARATOR TTL CASCADABLE INVERTED 40 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.289 mm DIP PLASTIC, DIP-20 20 8542.39.00.60
AM25LS2521PCT
AMD
Check for Price Obsolete 5 V NO DIP IDENTITY COMPARATOR TTL COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-20 8542.39.00.60
package
AM25LS2521PC
AMD
Check for Price No Obsolete 5 V 19 ns 1 8 NO DIP 50 pF SERIES-RESISTOR LS IDENTITY COMPARATOR TTL CASCADABLE INVERTED 40 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.289 mm DIP PLASTIC, DIP-20 20 8542.39.00.60