Filter Your Search
1 - 2 of 2 results
|
AM25LS2521PCB
AMD
|
Check for Price Buy | No | Obsolete | 5 V | 19 ns | 1 | 8 | NO | DIP | 50 pF | SERIES-RESISTOR | TTL/H/L | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | DIP | PLASTIC, DIP-20 | 20 | 8542.39.00.60 | ||||
|
AM25LS2521PCB
Rochester Electronics LLC
|
Check for Price Buy | No | Obsolete | 5 V | 19 ns | 1 | 8 | NO | DIP | SERIES-RESISTOR | LS | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | DIP | PLASTIC, DIP-20 | 20 | 8542.39.00.60 |