Filter Your Search
1 - 2 of 2 results
|
|
AM25LS2525DMB
AMD
|
Check for Price | Obsolete | 33 MHz | 33 MHz | NO | 5 V | CLOCK GENERATOR, OTHER | TTL | 5.25 V | 4.75 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-20 | EAR99 | 8542.39.00.60 | ||
|
|
AM25LS2525DM
AMD
|
Check for Price | Obsolete | 33 MHz | 33 MHz | NO | 5 V | CLOCK GENERATOR, OTHER | TTL | 5.25 V | 4.75 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-20 | EAR99 | 8542.39.00.60 |