Filter Your Search
1 - 2 of 2 results
|
|
AM25LS2535FM
AMD
|
Check for Price | Obsolete | 5 V | 41 ns | 1 | 8 | 1 | YES | DFP | 50 pF | 3-STATE | LS | MULTIPLEXER | TTL | CONFIGURABLE | 148 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 12.827 mm | DFP | CERPACK-20 | 20 | 8542.39.00.60 | ||
|
|
AM25LS2535FMB
AMD
|
Check for Price | Obsolete | 1 | 8 | YES | DFP | 3-STATE | MULTIPLEXER | TTL | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 8542.39.00.60 |