Parametric results for: AM25LS2535LM under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2535lm
Select parts from the table below to compare.
Compare
Compare
AM25LS2535LMB
AMD
Check for Price Obsolete 1 8 YES QCCN 3-STATE MULTIPLEXER TTL MILITARY S-XQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC LCC20,.35SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 8542.39.00.60
package
AM25LS2535LM
AMD
Check for Price Obsolete 5 V 41 ns 1 8 1 YES QCCN 50 pF 3-STATE LS MULTIPLEXER TTL CONFIGURABLE 148 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm 8542.39.00.60 QLCC LCC-20 20