Parametric results for: AM25LS2536DMB under Decoder/Drivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls2536dmb
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2536DMB
AMD
Check for Price Obsolete 5 V 42 ns 1 NO DIP 45 pF 3-STATE LS 3-LINE TO 8-LINE DECODER TTL REGISTERED CONFIGURABLE 56 mA 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4602 mm DIP HERMETIC SEALED, CERDIP-20 20 EAR99 8542.39.00.60