Parametric results for: AM25LS2536LC under Decoder/Drivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2536lc
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2536LCB
AMD
Check for Price Obsolete 5 V 40 ns 1 YES QCCN 45 pF 3-STATE LS 3-LINE TO 8-LINE DECODER TTL REGISTERED CONFIGURABLE 56 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 Not Qualified 70 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-20 20 EAR99 8542.39.00.60
package
AM25LS2536LC
AMD
Check for Price Obsolete 5 V 40 ns 1 YES QCCN 45 pF 3-STATE LS 3-LINE TO 8-LINE DECODER TTL REGISTERED CONFIGURABLE 56 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-20 20 EAR99 8542.39.00.60