Filter Your Search
1 - 1 of 1 results
|
AM25LS2536PCB
AMD
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | NO | DIP | 45 pF | 3-STATE | LS | 3-LINE TO 8-LINE DECODER | TTL | REGISTERED | CONFIGURABLE | 56 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | DIP | PLASTIC, DIP-20 | 20 | EAR99 | 8542.39.00.60 |