Parametric results for: AM25LS2537DM under Decoder/Drivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2537dm
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2537DM
AMD
Check for Price No Obsolete 5 V 39 ns 1 NO DIP 50 pF 3-STATE TTL/H/L DECIMAL DECODER/DRIVER TTL STANDARD CONFIGURABLE 40 mA 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4602 mm DIP DIP, DIP20,.3 20 Unknown EAR99 8542.39.00.60
package
AM25LS2537DMB
AMD
Check for Price Obsolete 5 V 39 ns 1 NO DIP 50 pF 3-STATE TTL/H/L DECIMAL DECODER/DRIVER TTL STANDARD CONFIGURABLE 40 mA 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4602 mm DIP CERDIP-20 20 EAR99 8542.39.00.60