Filter Your Search
1 - 1 of 1 results
|
|
AM25LS2537FMB
AMD
|
Check for Price | Obsolete | 5 V | 39 ns | 1 | YES | DFP | 50 pF | 3-STATE | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | CONFIGURABLE | 40 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 12.827 mm | DFP | FP-20 | 20 | EAR99 | 8542.39.00.60 |