Parametric results for: AM25LS2538FM under Decoder/Drivers

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: am25ls2538fm
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2538FM
AMD
Check for Price Obsolete 5 V 42 ns 1 YES DFP 50 pF 3-STATE LS 3-LINE TO 8-LINE DECODER TTL STANDARD CONFIGURABLE 34 mA 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm DFP FP-20 20 EAR99 8542.39.00.60
package
AM25LS2538FMB
Rochester Electronics LLC
Check for Price No Obsolete 5 V 42 ns 1 YES DFP 3-STATE TTL/H/L 3-LINE TO 8-LINE DECODER TTL STANDARD CONFIGURABLE 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm DFP 20 EAR99 8542.39.00.60
package
AM25LS2538FMB
AMD
Check for Price Obsolete 5 V 42 ns 1 YES DFP 50 pF 3-STATE LS 3-LINE TO 8-LINE DECODER TTL STANDARD CONFIGURABLE 34 mA 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm DFP FP-20 20 EAR99 8542.39.00.60
package
AM25LS2538FM
Rochester Electronics LLC
Check for Price No No Active 5 V 37 ns 1 YES DFP 3-STATE TTL/H/L OTHER DECODER/DRIVER TTL CONFIGURABLE 5.5 V 4.5 V MILITARY R-CDFP-F20 COMMERCIAL e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm DFP DFP, 20 Unknown