Parametric results for: AM25LS2538LC under Decoder/Drivers

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: am25ls2538lc
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2538LCB
AMD
Check for Price Obsolete 5 V 36 ns 1 YES QCCN 50 pF 3-STATE LS 3-LINE TO 8-LINE DECODER TTL STANDARD CONFIGURABLE 34 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 Not Qualified 70 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-20 20 EAR99 8542.39.00.60
package
AM25LS2538LC
Rochester Electronics LLC
Check for Price No Active 5 V 29 ns 1 YES QCCN 3-STATE TTL/H/L OTHER DECODER/DRIVER TTL CONFIGURABLE 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 COMMERCIAL e0 70 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC 20
package
AM25LS2538LCB
Rochester Electronics LLC
Check for Price Active 5 V 29 ns 1 YES QCCN 3-STATE TTL/H/L OTHER DECODER/DRIVER TTL CONFIGURABLE 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 COMMERCIAL 70 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC QCCN, 20 Unknown
package
AM25LS2538LC
AMD
Check for Price Obsolete 5 V 36 ns 1 YES QCCN 50 pF 3-STATE LS 3-LINE TO 8-LINE DECODER TTL STANDARD CONFIGURABLE 34 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-20 20 EAR99 8542.39.00.60