Filter Your Search
1 - 3 of 3 results
|
AM25LS2539DM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 42 ns | 2 | NO | DIP | 3-STATE | TTL/H/L | OTHER DECODER/DRIVER | TTL | CONFIGURABLE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | COMMERCIAL | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | DIP | DIP, | 20 | Unknown | ||||||||||
|
AM25LS2539DMB
AMD
|
Check for Price | Obsolete | 5 V | 48 ns | 2 | NO | DIP | 50 pF | 3-STATE | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | CONFIGURABLE | 37 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | DIP | HERMETIC SEALED, CERDIP-20 | 20 | EAR99 | 8542.39.00.60 | ||||||||
|
AM25LS2539DM
AMD
|
Check for Price | Obsolete | 5 V | 48 ns | 2 | NO | DIP | 50 pF | 3-STATE | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | CONFIGURABLE | 37 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | DIP | HERMETIC SEALED, CERDIP-20 | 20 | EAR99 | 8542.39.00.60 |