Parametric results for: AM25LS2539LMB under Decoder/Drivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls2539lmb
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2539LMB
AMD
Check for Price Obsolete 5 V 48 ns 2 YES QCCN 50 pF 3-STATE LS 2-LINE TO 4-LINE DECODER TTL STANDARD CONFIGURABLE 37 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-20 20 EAR99 8542.39.00.60