Parametric results for: AM25LS2548FMB under Decoder/Drivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls2548fmb
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2548FMB
AMD
Check for Price Obsolete 5 V 36 ns 1 YES DFP 50 pF TTL/H/L 3-LINE TO 8-LINE DECODER TTL STANDARD INVERTED 20 mA 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm DFP FP-20 20 EAR99 8542.39.00.60