Filter Your Search
1 - 1 of 1 results
|
|
AM25LS2568DE
AMD
|
Check for Price | Obsolete | 5 V | 21 ns | 1 | 4 | NO | DIP | 18 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.016 mm | DIP-20 | 8542.39.00.60 |