Parametric results for: AM25LS2568FM under Counters

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2568fm
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2568FMB
AMD
Check for Price Obsolete 5 V 35 ns 1 4 YES DFP 18 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE TTL/H/L DECADE COUNTER TTL TCO OUTPUT; CLOCKED CARRY OUTPUT 18 MHz YES SYNCHRONOUS 43 mA 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm DFP FP-20 20 8542.39.00.60
package
AM25LS2568FM
AMD
Check for Price Obsolete 5 V 35 ns 1 4 YES DFP 18 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE TTL/H/L DECADE COUNTER TTL TCO OUTPUT; CLOCKED CARRY OUTPUT 18 MHz YES SYNCHRONOUS 43 mA 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm DFP FP-20 20 8542.39.00.60