Filter Your Search
1 - 4 of 4 results
|
AM25LS2568PCB
AMD
|
Check for Price | Obsolete | 5 V | 29 ns | 1 | 4 | NO | DIP | 20 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | TTL/H/L | DECADE COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 20 MHz | YES | SYNCHRONOUS | 43 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | DIP | PLASTIC, DIP-20 | 20 | 8542.39.00.60 | ||
|
AM25LS2568PC
AMD
|
Check for Price | Obsolete | 5 V | 29 ns | 1 | 4 | NO | DIP | 20 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | TTL/H/L | DECADE COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 20 MHz | YES | SYNCHRONOUS | 43 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | DIP | PLASTIC, DIP-20 | 20 | 8542.39.00.60 | ||
|
|
AM25LS2568PCTB
AMD
|
Check for Price | Obsolete | 5 V | 21 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | DIP-20 | 8542.39.00.60 | |||||||||
|
|
AM25LS2568PCT
AMD
|
Check for Price | Obsolete | 5 V | 21 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | DIP-20 | 8542.39.00.60 |