Filter Your Search
1 - 2 of 2 results
|
|
AM25LS2569/B2C
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 21 ns | 21 ns | 1 | 4 | YES | QCCN | 25 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | 25 MHz | YES | 8 mA | SYNCHRONOUS | 43 mA | 5.5 V | 4.5 V | S-CQCC-N20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | LCC-20 | 8542.39.00.60 | ||||||||
|
|
AM25LS2569/B2C
AMD
|
Check for Price | Obsolete | 5 V | 21 ns | 1 | 4 | YES | QCCN | 25 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8542.39.00.60 |