Parametric results for: AM25LS2569/BSA under Counters

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2569bsa
Select parts from the table below to compare.
Compare
Compare
AM25LS2569/BSA
AMD
Check for Price Obsolete 5 V 21 ns 1 4 YES DFP 25 MHz BIDIRECTIONAL POSITIVE EDGE 3-STATE LS BINARY COUNTER TTL YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-XDFP-F20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 8542.39.00.60
AM25LS2569/BSA
Rochester Electronics LLC
Check for Price Active 5 V 21 ns 21 ns 1 4 YES DFP 25 MHz 15 pF BIDIRECTIONAL POSITIVE EDGE TTL/H/L BINARY COUNTER TTL 25 MHz YES 8 mA SYNCHRONOUS 43 mA 5.5 V 4.5 V R-CDFP-F20 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.286 mm 6.731 mm 13.716 mm 8542.39.00.60 FP-20