Parametric results for: AM25LS2569DE under Counters

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: am25ls2569de
Select parts from the table below to compare.
Compare
Compare
AM25LS2569DE
AMD
Check for Price Obsolete 5 V 21 ns 1 4 NO DIP 25 MHz BIDIRECTIONAL POSITIVE EDGE 3-STATE LS BINARY COUNTER TTL YES SYNCHRONOUS 5.25 V 4.75 V MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.016 mm DIP-20 8542.39.00.60
AM25LS2569DE
Rochester Electronics LLC
Check for Price Active 5 V 21 ns 21 ns 1 4 NO DIP 25 MHz 15 pF BIDIRECTIONAL POSITIVE EDGE TTL/H/L BINARY COUNTER TTL 25 MHz YES 8 mA SYNCHRONOUS 43 mA 5.5 V 4.5 V R-GDIP-T20 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.19 mm DIP-20 8542.39.00.60