Filter Your Search
1 - 2 of 2 results
|
|
AM25LS2569FMB
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 4 | YES | DFP | 25 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | TTL/H/L | BINARY COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 18 MHz | YES | SYNCHRONOUS | 43 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 12.827 mm | DFP | FP-20 | 20 | 8542.39.00.60 | |||
|
|
AM25LS2569FMB
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 35 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | TTL/H/L | BINARY COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 18 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 12.827 mm | DFP | FP-20 | 20 | 8542.39.00.60 |