Parametric results for: AM25LS2569LC under Counters

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2569lc
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2569LC
Rochester Electronics LLC
Check for Price No No Active 5 V 29 ns 1 4 YES QCCN BIDIRECTIONAL POSITIVE EDGE 3-STATE TTL/H/L BINARY COUNTER TTL TCO OUTPUT; CLOCKED CARRY OUTPUT 20 MHz YES SYNCHRONOUS 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 COMMERCIAL 70 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC QCCN, 20 Unknown
package
AM25LS2569LC
AMD
Check for Price Obsolete 5 V 29 ns 1 4 YES QCCN 25 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE TTL/H/L BINARY COUNTER TTL TCO OUTPUT; CLOCKED CARRY OUTPUT 20 MHz YES SYNCHRONOUS 43 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-20 20 8542.39.00.60