Parametric results for: AM25LS2569PC-B under Counters

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2569pcb
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2569PCB
Rochester Electronics LLC
Check for Price No Obsolete 5 V 29 ns 1 4 NO DIP BIDIRECTIONAL POSITIVE EDGE 3-STATE TTL/H/L BINARY COUNTER TTL TCO OUTPUT; CLOCKED CARRY OUTPUT 20 MHz YES SYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.289 mm DIP PLASTIC, DIP-20 20 8542.39.00.60
package
AM25LS2569PCB
AMD
Check for Price Obsolete 5 V 29 ns 1 4 NO DIP 25 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE TTL/H/L BINARY COUNTER TTL TCO OUTPUT; CLOCKED CARRY OUTPUT 20 MHz YES SYNCHRONOUS 43 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.289 mm DIP PLASTIC, DIP-20 20 8542.39.00.60