Filter Your Search
1 - 2 of 2 results
|
AM25LS2569XC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 29 ns | 1 | 4 | YES | DIE | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | TTL/H/L | BINARY COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 20 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XUUC-N20 | COMMERCIAL | 70 °C | 20 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | DIE | DIE, | 20 | Unknown | ||||||||
|
AM25LS2569XC
AMD
|
Check for Price | Obsolete | 5 V | 29 ns | 1 | 4 | YES | DIE | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | TTL/H/L | BINARY COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 20 MHz | YES | SYNCHRONOUS | 43 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XUUC-N20 | Not Qualified | 70 °C | 20 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.2 mm | 2.6162 mm | DIE | 0.087 X 0.103 INCH, DIE-20 | 20 | 8542.39.00.60 |