Filter Your Search
1 - 2 of 2 results
|
|
AM25LS257FM
AMD
|
Check for Price | Obsolete | 5 V | 23 ns | 4 | 2 | 1 | YES | DFP | 3-STATE | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.16 mm | 6.73 mm | 11.81 mm | 8542.39.00.60 | ||
|
|
AM25LS257FMB
AMD
|
Check for Price | Obsolete | 5 V | 23 ns | 4 | 2 | 1 | YES | DFP | 3-STATE | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.16 mm | 6.73 mm | 11.81 mm | 8542.39.00.60 |