Parametric results for: AM25LS258DCT under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls258dct
Select parts from the table below to compare.
Compare
Compare
AM25LS258DCTB
AMD
Check for Price Obsolete 5 V 20 ns 4 2 1 NO DIP 3-STATE LS MULTIPLEXER TTL 8 mA INVERTED 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm DIP-16 8542.39.00.60
AM25LS258DCT
AMD
Check for Price Obsolete 5 V 20 ns 4 2 1 NO DIP 3-STATE LS MULTIPLEXER TTL 8 mA INVERTED 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm DIP-16 8542.39.00.60