Parametric results for: AM25LS258DM under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: am25ls258dm
Select parts from the table below to compare.
Compare
Compare
AM25LS258DM
AMD
Check for Price Obsolete 5 V 23 ns 4 2 1 NO DIP 3-STATE LS MULTIPLEXER TTL 4 mA INVERTED 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm DIP-16 8542.39.00.60
AM25LS258DMB
AMD
Check for Price Obsolete 5 V 23 ns 4 2 1 NO DIP 3-STATE LS MULTIPLEXER TTL 8 mA INVERTED 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm DIP-16 8542.39.00.60