Filter Your Search
1 - 1 of 1 results
|
|
AM25LS258XM
AMD
|
Check for Price | Obsolete | 5 V | 23 ns | 4 | 2 | 1 | YES | DIE | 3-STATE | LS | MULTIPLEXER | TTL | 8 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | S-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | SQUARE | UNCASED CHIP | NO LEAD | UPPER | 1.4478 mm | 1.4478 mm | DIE-16 | 8542.39.00.60 |