Parametric results for: AM25LS273BDCT under FF/Latches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls273bdct
Select parts from the table below to compare.
Compare
Compare
AM25LS273BDCT
AMD
Check for Price Obsolete 5 V 49 ns 1 8 NO DIP POSITIVE EDGE LS D FLIP-FLOP TTL TRUE 5.25 V 4.75 V COMMERCIAL R-XDIP-T20 Not Qualified e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.92 mm DIP-20 8542.39.00.60
AM25LS273BDCTB
AMD
Check for Price Obsolete 5 V 49 ns 1 8 NO DIP POSITIVE EDGE LS D FLIP-FLOP TTL TRUE 5.25 V 4.75 V COMMERCIAL R-XDIP-T20 e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.92 mm DIP-20 8542.39.00.60