Filter Your Search
1 - 5 of 5 results
|
|
AM25LS273BPCB
AMD
|
Check for Price | Obsolete | 5 V | 49 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.895 mm | DIP-20 | 8542.39.00.60 | |||||||||
|
|
AM25LS273BPCT
AMD
|
Check for Price | Obsolete | 5 V | 49 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.895 mm | DIP-20 | 8542.39.00.60 | ||||||||
|
|
AM25LS273BPCTB
AMD
|
Check for Price | Obsolete | 5 V | 49 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.895 mm | DIP-20 | 8542.39.00.60 | |||||||||
|
|
AM25LS273BPC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 49 ns | 49 ns | 1 | 8 | NO | DIP | 25 MHz | 50 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | 8 mA | TRUE | 27 mA | 5.25 V | 4.75 V | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DIP-20 | 8542.39.00.60 | |||||||||||
|
|
AM25LS273BPC
AMD
|
Check for Price | Obsolete | 5 V | 49 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.895 mm | DIP-20 | 8542.39.00.60 |