Filter Your Search
1 - 2 of 2 results
|
|
AM25LS273DCTB
AMD
|
Check for Price | Obsolete | 5 V | 49 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.92 mm | DIP-20 | 8542.39.00.60 | |||
|
|
AM25LS273DCT
AMD
|
Check for Price | Obsolete | 5 V | 49 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.92 mm | DIP-20 | 8542.39.00.60 |